346-022-559-207

Heilind Number:EDA346-022-559-207
Manufacturer:EDAC
Manufacturer Number:346-022-559-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficient board-to-board PCB connections, each connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and 22 positions, they offer ample space for seamless data transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Plus, with a convenient right-angle mount orientation, they can easily integrate into any setup. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.