346-022-559-258

Heilind Number:EDA346-022-559-258
Manufacturer:EDAC
Manufacturer Number:346-022-559-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-258

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 22 positions, they offer ample versatility for your connection needs. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronics assembly with these essential components.