346-022-559-603

Heilind Number:EDA346-022-559-603
Manufacturer:EDAC
Manufacturer Number:346-022-559-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a compact single-row design and a pitch of .125 inches, they offer efficient space utilization on your boards. Crafted with high-quality copper alloy contacts, they provide reliable conductivity for up to 22 positions. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environmental conditions. Ideal for applications requiring a current rating of 3 A, these connectors are a vital component in your electronic setups. Elevate your connectivity solutions with this essential product.