346-022-559-604

Heilind Number:EDA346-022-559-604
Manufacturer:EDAC
Manufacturer Number:346-022-559-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-604

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors, designed for top performance. In a sleek green color and crafted with UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure both durability and safety. With a single row configuration and copper alloy contact material, they guarantee efficient power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 22 positions available for versatile use. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in our connectors to streamline your PCB setups with seamless connectivity.