346-022-559-658

Heilind Number:EDA346-022-559-658
Manufacturer:EDAC
Manufacturer Number:346-022-559-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for high performance, these connectors feature a single row with 22 positions, ensuring seamless data transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Their right angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Elevate your electronic designs with these essential components.