346-022-559-802

Heilind Number:EDA346-022-559-802
Manufacturer:EDAC
Manufacturer Number:346-022-559-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-802

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and 22 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse industrial applications. The right-angle mount orientation further enhances versatility, making them essential components for your electronic projects. Upgrade your setup with our high-quality Card Edge Connectors today.