346-022-559-803

Heilind Number:EDA346-022-559-803
Manufacturer:EDAC
Manufacturer Number:346-022-559-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-803

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for efficient board-to-board connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a double-row layout and a total of 22 positions, they offer ample room for secure and reliable contact. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Plus, the Right Angle mount orientation offers flexible installation options. Upgrade your PCB connections with these high-performance Card Edge Connectors.