346-022-559-804

Heilind Number:EDA346-022-559-804
Manufacturer:EDAC
Manufacturer Number:346-022-559-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, they offer reliable durability for long-lasting use. With a contact material of Copper Alloy and a current rating of 3 A, these connectors ensure efficient power transmission. The dual-row design with 22 positions and a pitch of .125 inches allows for seamless integration into your circuitry. Their right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these essential connectors for optimal performance.