346-022-559-807

Heilind Number:EDA346-022-559-807
Manufacturer:EDAC
Manufacturer Number:346-022-559-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-807

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in vibrant green. Engineered for optimal performance, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches, you can effortlessly achieve secure and efficient board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in diverse environments. Ideal for various applications, these connectors are a must-have component for your electronic projects.