346-022-559-808

Heilind Number:EDA346-022-559-808
Manufacturer:EDAC
Manufacturer Number:346-022-559-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-808

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Featuring a vibrant Green color, they offer reliable performance with an amperage rating of 3 A. The housing is made of UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contact material ensures efficient signal transmission. With two rows and a pitch of .125 inches, they provide ample space for 22 positions. Designed for right-angle mounting, these connectors are ideal for Board To Board PCB applications. Operating smoothly in a wide temperature range from -40 to 105 °C, they are a dependable choice for various projects in the realm of electronics. Trust in their quality and precision for seamless connectivity solutions.