346-022-559-812

Heilind Number:EDA346-022-559-812
Manufacturer:EDAC
Manufacturer Number:346-022-559-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-559-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. These connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both performance and visibility. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The 2-row configuration with 22 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate precise PCB mounting. Perfect for space-saving layouts, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in electronics and industrial settings. Trust in our high-quality connectors to optimize your board-to-board connections with ease.