346-022-560-201

Heilind Number:EDA346-022-560-201
Manufacturer:EDAC
Manufacturer Number:346-022-560-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for reliability, these connectors boast a 3A amperage rating and are constructed with UL 94V-0 Thermoplastic Polyester housing for safety. With two rows of copper alloy contacts, each positioned at a .125" pitch and .2" row spacing, precise alignment is ensured for seamless data transmission. Featuring 22 positions, these connectors offer ample connectivity options. Their right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for diverse applications. Elevate your electronic projects with these high-performance connectors.