346-022-560-203

Heilind Number:EDA346-022-560-203
Manufacturer:EDAC
Manufacturer Number:346-022-560-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-560-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors ensure reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 22 positions, they facilitate efficient data transfer on PCBs. With a low profile and straight mount orientation, they are space-saving and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Trust in the quality and precision of our connectors to meet your connectivity needs effectively.