346-022-560-207

Heilind Number:EDA346-022-560-207
Manufacturer:EDAC
Manufacturer Number:346-022-560-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. These versatile components, featuring a vibrant green color, boast a robust design crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With dual rows and 22 positions, they offer ample connectivity options for your electronic projects. The copper alloy contact material ensures efficient power transmission, while the .125" pitch and .2" row spacing allow for precise integration. Suitable for straight mounting, these connectors are ideal for various applications, even in harsh environments, thanks to their wide operating temperature range of -40 to 105 °C. Upgrade your setup with these high-quality connectors, a must-have in any electronics workshop.