346-022-560-208

Heilind Number:EDA346-022-560-208
Manufacturer:EDAC
Manufacturer Number:346-022-560-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-560-208

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a dual-row setup with a total of 22 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a contact material of Copper Alloy, these connectors offer optimal conductivity. Operating at temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. The vibrant green color not only adds a touch of aesthetics but also aids in easy identification. Perfect for board-to-board connections, these connectors have a pitch of .125 in and row spacing of .2 in, facilitating seamless assembly. Choose the straight mount orientation for a secure and stable connection. Elevate your PCB design with these high-quality connectors, a must-have in your electronic component toolkit.