346-022-560-258

Heilind Number:EDA346-022-560-258
Manufacturer:EDAC
Manufacturer Number:346-022-560-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-560-258

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed with a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in demanding environments. Featuring two rows of Copper Alloy contacts, with a pitch of .125 inches and 22 positions, they offer efficient data transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are versatile and resilient. Upgrade your electronic assemblies with these green connectors, a essential component for your projects.