346-022-560-802

Heilind Number:EDA346-022-560-802
Manufacturer:EDAC
Manufacturer Number:346-022-560-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-560-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimum performance in electronic assemblies. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable and durable operation. With a current rating of 3 A, they support efficient power transmission in your circuitry. The two-row design with copper alloy contacts offers high signal integrity and stability, while the .125-inch pitch and .2-inch row spacing allow for precise positioning. With 22 positions available, you have ample room for connections. The straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Elevate your design with these essential components for seamless board-to-board connectivity.