346-022-560-803

Heilind Number:EDA346-022-560-803
Manufacturer:EDAC
Manufacturer Number:346-022-560-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-560-803

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, they ensure reliable power transfer, supporting an amperage of 3 A. The dual-row layout, with 22 positions and a pitch of .125 inches, offers ample versatility for your PCB connections. Operating efficiently in temperatures ranging from -40 to 105 °C, they guarantee optimal performance in various environments. Ideal for a wide range of applications, these connectors are a must-have for any electronic setup requiring secure and efficient board-to-board connections.