346-022-560-804

Heilind Number:EDA346-022-560-804
Manufacturer:EDAC
Manufacturer Number:346-022-560-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-560-804

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 22 positions for seamless integration, they ensure reliable data transmission. Crafted with high-quality Copper Alloy contacts, each connector guarantees secure and efficient connectivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our superior-quality connectors to streamline your board-to-board connections with ease and precision.