346-022-560-807

Heilind Number:EDA346-022-560-807
Manufacturer:EDAC
Manufacturer Number:346-022-560-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-560-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 22 positions, they offer ample connectivity options. The contact material, a robust Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Their .125-inch pitch and .2-inch row spacing allow for precise and efficient PCB connections. With a 3A amperage capacity, they guarantee optimal power transfer. Whether for prototyping or production, these connectors are a must-have for any electronics enthusiast or professional. Explore our full range of connectors to discover more innovative solutions for your projects.