346-022-560-808

Heilind Number:EDA346-022-560-808
Manufacturer:EDAC
Manufacturer Number:346-022-560-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-560-808

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Boasting a vibrant green color, these connectors offer durable performance with a 3A amperage rating, making them ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure reliable conductivity. With two rows and 22 positions, they provide ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Perfect for straight mounting, these connectors operate smoothly in temperatures ranging from -40 to 105°C. Explore our range of high-quality connectors for seamless board-to-board connections.