346-022-560-812

Heilind Number:EDA346-022-560-812
Manufacturer:EDAC
Manufacturer Number:346-022-560-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-560-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. The vibrant green hue not only adds a pop of color but also serves as a quick identifier. With a dual-row design and 22 positions, they offer ample connectivity options for your PCB layouts. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, these connectors feature a straight mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are built to withstand extreme conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.