346-022-560-878

Heilind Number:EDA346-022-560-878
Manufacturer:EDAC
Manufacturer Number:346-022-560-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-560-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a double-row configuration and a total of 22 positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation caters to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these green Card Edge Connectors for efficient and dependable performance.