346-023-500-101

Heilind Number:EDA346-023-500-101
Manufacturer:EDAC
Manufacturer Number:346-023-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking Green. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. With a single row configuration and 23 positions, they offer ample space for your connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate easy assembly. The straight mount orientation further streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Explore our full range of connectors for all your PCB needs.