346-023-500-112

Heilind Number:EDA346-023-500-112
Manufacturer:EDAC
Manufacturer Number:346-023-500-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-500-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed to withstand demanding environments, these connectors feature UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row layout and 23 positions, they offer seamless integration on your board. Crafted with Copper Alloy contacts, they ensure reliable power transmission, rated at 3 A. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, they guarantee consistent performance. Perfect for various applications, these connectors are a valuable addition to your electronics assembly.