346-023-500-658

Heilind Number:EDA346-023-500-658
Manufacturer:EDAC
Manufacturer Number:346-023-500-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-500-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a single row layout with 23 positions, ensuring seamless integration on your circuit board. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers reliable conductivity, while the green color adds a touch of visual appeal. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment. Their straight mount orientation allows for easy installation, and with an amperage of 3A, they are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Explore our full range of board-to-board PCB connectors for all your connectivity needs.