346-023-520-101

Heilind Number:EDA346-023-520-101
Manufacturer:EDAC
Manufacturer Number:346-023-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant shade of green. Designed for optimal performance, these connectors boast a 3 A amperage and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 23 positions, they guarantee seamless integration for your electronic projects. The contact material of Copper Alloy ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors provide versatility and stability in any application. Explore our range of PCB connectors and elevate your connectivity solutions today.