346-023-520-102

Heilind Number:EDA346-023-520-102
Manufacturer:EDAC
Manufacturer Number:346-023-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-520-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and a single row configuration, these connectors offer reliable performance for a variety of applications. With a current rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee durability and conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the 23 positions cater to versatile connection needs. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for diverse environments. Explore our range of innovative products and elevate your connectivity solutions.