346-023-521-101

Heilind Number:EDA346-023-521-101
Manufacturer:EDAC
Manufacturer Number:346-023-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-521-101

Detailed Description

Enhance the connectivity of your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row layout with 23 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the green color adds a touch of organization to your assembly. With a pitch of .125 in and row spacing of .2 in, these connectors offer precise and secure mating on the board. Whether for industrial or commercial applications, their straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.