346-023-521-102

Heilind Number:EDA346-023-521-102
Manufacturer:EDAC
Manufacturer Number:346-023-521-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-521-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 23 positions, ensuring optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, Copper Alloy, offers superior conductivity for uninterrupted data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in our quality connectors for efficient board-to-board connections in your projects.