346-023-521-103

Heilind Number:EDA346-023-521-103
Manufacturer:EDAC
Manufacturer Number:346-023-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-521-103

Detailed Description

Enhance your board-to-board connectivity with these efficient Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 23 positions, ensuring reliable contact points. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both durability and visual appeal. With a low pitch of .125 inches and row spacing of .2 inches, these connectors provide optimal space utilization. The contacts, made of high-quality Copper Alloy, guarantee excellent conductivity. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with these essential components.