346-023-521-104

Heilind Number:EDA346-023-521-104
Manufacturer:EDAC
Manufacturer Number:346-023-521-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-521-104

Detailed Description

Elevate your PCB connectivity with these reliable Card Edge Connectors. Crafted with precision, they boast a vibrant green hue and a single row design, offering seamless integration onto your board. With a contact material of durable Copper Alloy and a high amperage rating of 3 A, they ensure efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Featuring 23 positions and a compact pitch of .125 inches, they facilitate precise connections. With a wide operating temperature range of -40 to 105 °C, they are suitable for diverse environments. Trust in these connectors for high-performance board-to-board connectivity.