346-023-521-108

Heilind Number:EDA346-023-521-108
Manufacturer:EDAC
Manufacturer Number:346-023-521-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-521-108

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 23 positions, offering reliable contact points for your circuitry. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both durability and safety. With a 3A amperage rating and copper alloy contact material, these connectors guarantee efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse environments. Elevate your connectivity solutions with these Card Edge Connectors, a crucial component in your electronic assembly projects.