346-023-521-112

Heilind Number:EDA346-023-521-112
Manufacturer:EDAC
Manufacturer Number:346-023-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-521-112

Detailed Description

Enhance connectivity within your electronic devices with these reliable Card Edge Connectors. Designed for seamless integration on PCBs, this green connector features a single row with 23 positions, allowing for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures high performance and longevity in various environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your device's connectivity with this essential component.