346-023-521-158

Heilind Number:EDA346-023-521-158
Manufacturer:EDAC
Manufacturer Number:346-023-521-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-521-158

Detailed Description

Enhance your printed circuit board connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row design and 23 positions, they offer seamless connectivity for your electronic components. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors boast an amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Whether you're building prototypes or production units, our Card Edge Connectors are essential for secure and reliable board-to-board connections. Upgrade your PCB assembly process with confidence.