346-023-521-602

Heilind Number:EDA346-023-521-602
Manufacturer:EDAC
Manufacturer Number:346-023-521-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-521-602

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors. Primed for seamless integration, they feature a single row design with 23 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and longevity. Crafted with precision, the copper alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse industrial applications. Trust in their straight mount orientation to streamline your board-to-board connections with utmost efficiency. Elevate your connectivity solutions with these essential components.