346-023-521-603

Heilind Number:EDA346-023-521-603
Manufacturer:EDAC
Manufacturer Number:346-023-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-521-603

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 23 positions, perfect for a variety of applications. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures reliable performance. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer easy and efficient installation. Suitable for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Elevate your connectivity solutions with these top-of-the-line components.