346-023-521-604

Heilind Number:EDA346-023-521-604
Manufacturer:EDAC
Manufacturer Number:346-023-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-521-604

Detailed Description

Enhance connectivity within electronic devices with these Card Edge Connectors. Designed for seamless integration onto PCBs, they feature 23 positions in a single row, facilitating efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable performance. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure attachment. Operating flawlessly in a temperature range from -40 to 105 °C, they are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, these green connectors are essential components for maintaining seamless communication pathways.