346-023-521-608

Heilind Number:EDA346-023-521-608
Manufacturer:EDAC
Manufacturer Number:346-023-521-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-521-608

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors offer reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and 23 positions, they facilitate efficient board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise placement on PCBs. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.