346-023-521-658

Heilind Number:EDA346-023-521-658
Manufacturer:EDAC
Manufacturer Number:346-023-521-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-521-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. These connectors, crafted from UL 94V-0 Thermoplastic Polyester housing material, guarantee durability and safety in all applications. Featuring a single row design with 23 copper alloy contact positions, they ensure seamless and reliable data transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for both standard and extreme environments. Trust in their straight mount orientation for easy installation and optimal performance in your electronic projects. Elevate your connectivity solutions with these high-quality Card Edge Connectors.