346-023-522-101

Heilind Number:EDA346-023-522-101
Manufacturer:EDAC
Manufacturer Number:346-023-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-522-101

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for efficient power transmission, these connectors boast a 3A amperage rating and feature copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any application, while the straightforward straight mount orientation facilitates easy installation. With 23 positions available in a single row and a .125-inch pitch, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile solution for your board-to-board PCB connectivity needs. Upgrade your setup with the superior quality and performance of these green connectors.