346-023-522-102

Heilind Number:EDA346-023-522-102
Manufacturer:EDAC
Manufacturer Number:346-023-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in various applications. With a single row configuration and 23 positions, they offer ample connectivity options for your circuit boards. The Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Choose our Card Edge Connectors for a high-quality solution that meets your connectivity needs.