346-023-522-104

Heilind Number:EDA346-023-522-104
Manufacturer:EDAC
Manufacturer Number:346-023-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-522-104

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they boast a single-row configuration with 23 positions, perfect for a wide range of applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, these connectors ensure reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, they are suitable for use in various industries. Choose these green connectors for a secure and efficient board-to-board connection solution.