346-023-522-158

Heilind Number:EDA346-023-522-158
Manufacturer:EDAC
Manufacturer Number:346-023-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-522-158

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek and vibrant Green hue. Designed for seamless integration, these connectors feature a single row layout with 23 positions, ensuring reliable transmission in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer robust performance with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing provide optimal signal flow, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for various applications in the realm of Products, Connectors, and PCB connectivity. Trust in their quality to streamline your board-to-board connections effortlessly.