346-023-522-602

Heilind Number:EDA346-023-522-602
Manufacturer:EDAC
Manufacturer Number:346-023-522-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-522-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic applications. Featuring a vibrant green color, these connectors offer a visually appealing touch to your circuit board. With an amperage rating of 3A, they ensure reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting a single row layout with 23 positions, they provide ample connectivity options. Crafted from Copper Alloy, the contacts offer excellent conductivity. With a pitch and row spacing of .125 in and .2 in respectively, precise alignment is ensured during installation. Suitable for a wide range of environments, the connectors have an operating temperature range of -40 to 105 °C. Perfect for various electronic devices, they are a must-have in any tech enthusiast's toolkit. Elevate your PCB assembly process with these high-quality Card Edge Connectors.