346-023-526-101

Heilind Number:EDA346-023-526-101
Manufacturer:EDAC
Manufacturer Number:346-023-526-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-526-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with 23 positions, offering seamless integration for your electronic projects. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can withstand operating temperatures from -40 to 105°C. Choose our Card Edge Connectors for efficient board-to-board connections in your projects.