346-023-526-104

Heilind Number:EDA346-023-526-104
Manufacturer:EDAC
Manufacturer Number:346-023-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-526-104

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in a variety of electronic applications. Boasting a vibrant green hue, these connectors not only stand out visually but also deliver exceptional performance. With a high amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Featuring a single row design with 23 positions, they offer ample connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transfer. With a pitch and row spacing of .125 in and .2 in respectively, precise alignment is guaranteed. Whether for straight or right-angle mounting, these connectors provide flexibility in installation. Operating smoothly in a wide temperature range of -40 to 105 °C, they are suitable for diverse environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.