346-023-540-102

Heilind Number:EDA346-023-540-102
Manufacturer:EDAC
Manufacturer Number:346-023-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-540-102

Detailed Description

Enhance connectivity on your printed circuit boards with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 23 positions, allowing for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments, while the Copper Alloy contacts provide efficient power transfer with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, installation is quick and easy. Whether you require straight or right-angle mounting, these connectors offer flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB assembly with these essential components.