346-023-540-108

Heilind Number:EDA346-023-540-108
Manufacturer:EDAC
Manufacturer Number:346-023-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 23 positions, offering ample room for smooth data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a striking green hue, ensuring both durability and visual appeal. The contact material, copper alloy, guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our connectors to provide efficient and secure board-to-board connectivity in any electronic setup.