346-023-540-158

Heilind Number:EDA346-023-540-158
Manufacturer:EDAC
Manufacturer Number:346-023-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-540-158

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for efficient board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in any application. With a single row layout and a spacing of .2 inches, they offer seamless integration, while the copper alloy contacts guarantee reliable signal transmission. Boasting 23 positions and a pitch of .125 inches, these connectors are perfect for high-density circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide versatility for various environments. Upgrade your PCB assemblies with our superior Card Edge Connectors.